C1210C663KBGLCTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,47530 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,51823 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,48149 €
Datasheet
0.066 µF ±10% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C663KBGLCTU

DigiKey Part Number
399-C1210C663KBGLCTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C663KBGLCTU
Description
CAP KONNEKT 1210 66NF 630VVDC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.066 µF ±10% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.224" (5.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,51170 €204,68 €
Unit Price without VAT:0,51170 €
Unit Price with VAT:0,60892 €