
C1210C563KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C563KDRACTUTR-ND - Tape & Reel (TR) 399-C1210C563KDRACTUCT-ND - Cut Tape (CT) 399-C1210C563KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C563KDRACTU |
Description | CAP CER 0.056UF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C563KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,27800 € | 2,78 € |
| 50 | 0,20800 € | 10,40 € |
| 100 | 0,18680 € | 18,68 € |
| 500 | 0,15070 € | 75,35 € |
| 1.000 | 0,13955 € | 139,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13038 € | 260,76 € |
| 4.000 | 0,12284 € | 491,36 € |
| 6.000 | 0,11906 € | 714,36 € |
| 10.000 | 0,11488 € | 1.148,80 € |
| 14.000 | 0,11243 € | 1.574,02 € |
| 20.000 | 0,11008 € | 2.201,60 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

