
C1210C475K4PACTU | |
|---|---|
DigiKey Part Number | 399-C1210C475K4PACTUTR-ND - Tape & Reel (TR) 399-C1210C475K4PACTUCT-ND - Cut Tape (CT) 399-C1210C475K4PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C475K4PACTU |
Description | CAP CER 4.7UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C475K4PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,50100 € | 5,01 € |
| 50 | 0,42140 € | 21,07 € |
| 100 | 0,40830 € | 40,83 € |
| 500 | 0,34422 € | 172,11 € |
| 1.000 | 0,32929 € | 329,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30792 € | 615,84 € |
| 4.000 | 0,28524 € | 1.140,96 € |
| 6.000 | 0,26592 € | 1.595,52 € |
| 10.000 | 0,24656 € | 2.465,60 € |
| 14.000 | 0,24592 € | 3.442,88 € |
| 20.000 | 0,24529 € | 4.905,80 € |
| 24.000 | 0,24498 € | 5.879,52 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

