
C1210C473KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C473KDRACTUTR-ND - Tape & Reel (TR) 399-C1210C473KDRACTUCT-ND - Cut Tape (CT) 399-C1210C473KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C473KDRACTU |
Description | CAP CER 0.047UF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C473KDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.091" (2.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24700 € | 2,47 € |
| 50 | 0,18420 € | 9,21 € |
| 100 | 0,16500 € | 16,50 € |
| 500 | 0,13236 € | 66,18 € |
| 1.000 | 0,12229 € | 122,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11401 € | 228,02 € |
| 4.000 | 0,10720 € | 428,80 € |
| 6.000 | 0,10379 € | 622,74 € |
| 10.000 | 0,10000 € | 1.000,00 € |
| 14.000 | 0,09780 € | 1.369,20 € |
| 20.000 | 0,09567 € | 1.913,40 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

