C1210C473J2RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 2.404
Unit Price: 1,85000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,37661 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,43309 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,16455 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,43309 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,43309 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,43309 €
Datasheet

Similar


TDK
In Stock: 37.960
Unit Price: 1,43000 €
Datasheet

Similar


TDK
In Stock: 760
Unit Price: 1,48000 €
Datasheet
0.047 µF ±5% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C473J2RACTU

DigiKey Part Number
399-C1210C473J2RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C473J2RACTU
Description
CAP CER 0.047UF 200V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C473J2RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C473JAGACTUKEMET2.404399-C1210C473JAGACTUCT-ND1,85000 €Upgrade
C1210C473JARACTUKEMET0399-C1210C473JARACTUTR-ND0,37661 €Upgrade
1210J2000473JXTKnowles Syfer01210J2000473JXT-ND0,43309 €Direct
KGM32ER72D473JUKYOCERA AVX0478-KGM32ER72D473JUTR-ND0,16455 €Direct
1210J2500473JXTKnowles Syfer01210J2500473JXT-ND0,43309 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,23342 €933,68 €
Manufacturers Standard Package
Unit Price without VAT:0,23342 €
Unit Price with VAT:0,27777 €