
C1210C471KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C471KDRACTUTR-ND - Tape & Reel (TR) 399-C1210C471KDRACTUCT-ND - Cut Tape (CT) 399-C1210C471KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C471KDRACTU |
Description | CAP CER 470PF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C471KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,70800 € | 7,08 € |
| 50 | 0,58480 € | 29,24 € |
| 100 | 0,53700 € | 53,70 € |
| 500 | 0,45630 € | 228,15 € |
| 1.000 | 0,43133 € | 431,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41077 € | 821,54 € |
| 4.000 | 0,38259 € | 1.530,36 € |
| 6.000 | 0,37594 € | 2.255,64 € |
| 10.000 | 0,36913 € | 3.691,30 € |
| 14.000 | 0,36648 € | 5.130,72 € |
| 20.000 | 0,36518 € | 7.303,60 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

