
C1210C471JDGACTU | |
|---|---|
DigiKey Part Number | 399-C1210C471JDGACTUTR-ND - Tape & Reel (TR) 399-C1210C471JDGACTUCT-ND - Cut Tape (CT) 399-C1210C471JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C471JDGACTU |
Description | CAP CER 470PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C471JDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,06300 € | 10,63 € |
| 50 | 0,85440 € | 42,72 € |
| 100 | 0,78990 € | 78,99 € |
| 500 | 0,68086 € | 340,43 € |
| 1.000 | 0,64712 € | 647,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,61934 € | 1.238,68 € |
| 4.000 | 0,59646 € | 2.385,84 € |
| 6.000 | 0,58500 € | 3.510,00 € |
| 10.000 | 0,57230 € | 5.723,00 € |
| 14.000 | 0,56487 € | 7.908,18 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

