0.039 µF ±20% 10V Ceramic Capacitor X8R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C393M8HACTU

DigiKey Part Number
399-C1210C393M8HACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C393M8HACTU
Description
CAP CER 0.039UF 10V X8R 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.039 µF ±20% 10V Ceramic Capacitor X8R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C393M8HACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07726 €309,04 €
Manufacturers Standard Package
Unit Price without VAT:0,07726 €
Unit Price with VAT:0,09194 €