Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1210C335M3PACTU | |
|---|---|
DigiKey Part Number | 399-C1210C335M3PACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C335M3PACTU |
Description | CAP CER 3.3UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C335M3PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C335K3NACTU | KEMET | 23 | 399-C1210C335K3NACTUCT-ND | 1,39000 € | Upgrade |
| C1210C335K3PACTU | KEMET | 3.008 | 399-C1210C335K3PACTUCT-ND | 0,81000 € | Upgrade |
| C1210C335K3RACTU | KEMET | 0 | 399-C1210C335K3RACTUTR-ND | 0,22170 € | Upgrade |
| C1210C335K5RACTU | KEMET | 8.900 | 399-C1210C335K5RACTUCT-ND | 0,72000 € | Upgrade |
| C1210C335K5RALTU | KEMET | 0 | 399-C1210C335K5RALTUTR-ND | 0,35534 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24761 € | 495,22 € |
| Unit Price without VAT: | 0,24761 € |
|---|---|
| Unit Price with VAT: | 0,29466 € |






