
C1210C335K3PACTU | |
|---|---|
DigiKey Part Number | 399-C1210C335K3PACTUTR-ND - Tape & Reel (TR) 399-C1210C335K3PACTUCT-ND - Cut Tape (CT) 399-C1210C335K3PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C335K3PACTU |
Description | CAP CER 3.3UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C335K3PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51600 € | 5,16 € |
| 50 | 0,39940 € | 19,97 € |
| 100 | 0,36360 € | 36,36 € |
| 500 | 0,30312 € | 151,56 € |
| 1.000 | 0,28444 € | 284,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26905 € | 538,10 € |
| 4.000 | 0,25639 € | 1.025,56 € |
| 6.000 | 0,25004 € | 1.500,24 € |
| 10.000 | 0,24301 € | 2.430,10 € |
| 14.000 | 0,23890 € | 3.344,60 € |
| 20.000 | 0,23494 € | 4.698,80 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

