Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1210C334K5RACTM | |
|---|---|
DigiKey Part Number | 399-C1210C334K5RACTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C334K5RACTM |
Description | CAP CER 0.33UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C334K5RAC3123 | KEMET | 0 | 399-C1210C334K5RAC3123TR-ND | 0,10210 € | Parametric Equivalent |
| C1210C334K5RAC3124 | KEMET | 0 | 399-C1210C334K5RAC3124TR-ND | 0,08552 € | Parametric Equivalent |
| C1210C334K5RAC7210 | KEMET | 0 | 399-C1210C334K5RAC7210TR-ND | 0,09255 € | Parametric Equivalent |
| C1210C334K5RACAUTO7210 | KEMET | 0 | 399-C1210C334K5RACAUTO7210TR-ND | 0,09370 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10312 € | 412,48 € |
| Unit Price without VAT: | 0,10312 € |
|---|---|
| Unit Price with VAT: | 0,12271 € |




