Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

C1210C334J3RACTU | |
|---|---|
DigiKey Part Number | 399-17497-2-ND - Tape & Reel (TR) 399-17497-1-ND - Cut Tape (CT) 399-17497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C334J3RACTU |
Description | CAP CER 0.33UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C334J3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C334J1RACTU | KEMET | 0 | 399-C1210C334J1RACTUTR-ND | 0,36553 € | Upgrade |
| C1210C334J5RACTU | KEMET | 7.805 | 399-C1210C334J5RACTUCT-ND | 1,18000 € | Upgrade |
| 1210J0250334JXT | Knowles Syfer | 0 | 1210J0250334JXT-ND | 0,35033 € | Direct |
| KGM32ER71E334JL | KYOCERA AVX | 0 | 478-KGM32ER71E334JLTR-ND | 0,11675 € | Direct |
| KGM32ER71E334JU | KYOCERA AVX | 11.172 | 478-KGM32ER71E334JUCT-ND | 0,48000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,32934 € | 1.317,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,75800 € | 7,58 € |
| 50 | 0,69180 € | 34,59 € |
| 100 | 0,56680 € | 56,68 € |
| 500 | 0,45238 € | 226,19 € |
| 1.000 | 0,39916 € | 399,16 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |






