


C1210C332KFRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C332KFRACTUTR-ND - Tape & Reel (TR) 399-C1210C332KFRACTUCT-ND - Cut Tape (CT) 399-C1210C332KFRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C332KFRACTU |
Description | CAP CER 3300PF 1.5KV X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C332KFRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,70700 € | 7,07 € |
| 50 | 0,59540 € | 29,77 € |
| 100 | 0,54250 € | 54,25 € |
| 500 | 0,48660 € | 243,30 € |
| 1.000 | 0,46043 € | 460,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39230 € | 784,60 € |
| 4.000 | 0,37099 € | 1.483,96 € |
| 6.000 | 0,36704 € | 2.202,24 € |
| 10.000 | 0,36161 € | 3.616,10 € |
| 14.000 | 0,35625 € | 4.987,50 € |
| 20.000 | 0,35111 € | 7.022,20 € |
| 24.000 | 0,34866 € | 8.367,84 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

