
C1210C332JCGACTU | |
|---|---|
DigiKey Part Number | 399-C1210C332JCGACTUTR-ND - Tape & Reel (TR) 399-C1210C332JCGACTUCT-ND - Cut Tape (CT) 399-C1210C332JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C332JCGACTU |
Description | CAP CER 3300PF 500V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C332JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,03500 € | 10,35 € |
| 50 | 0,83060 € | 41,53 € |
| 100 | 0,76750 € | 76,75 € |
| 500 | 0,66076 € | 330,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62774 € | 627,74 € |
| 2.000 | 0,60055 € | 1.201,10 € |
| 3.000 | 0,58693 € | 1.760,79 € |
| 5.000 | 0,57184 € | 2.859,20 € |
| 7.000 | 0,56301 € | 3.941,07 € |
| 10.000 | 0,55451 € | 5.545,10 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |


