Upgrade
Upgrade

C1210C331JCGACTU | |
|---|---|
DigiKey Part Number | 399-C1210C331JCGACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C331JCGACTU |
Description | CAP CER 330PF 500V NP0 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C331JCGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C331JBGACTU | KEMET | 303 | 399-C1210C331JBGACTUCT-ND | 1,58000 € | Upgrade |
| C1210C331JDGACTU | KEMET | 0 | 399-C1210C331JDGACTUTR-ND | 0,38275 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54653 € | 1.366,32 € |
| Unit Price without VAT: | 0,54653 € |
|---|---|
| Unit Price with VAT: | 0,65037 € |


