
C1210C330MGGACTU | |
|---|---|
DigiKey Part Number | 399-C1210C330MGGACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C330MGGACTU |
Description | CAP CER 33PF 2KV NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±20% 2000V (2kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C330MGGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49265 € | 985,30 € |
| Unit Price without VAT: | 0,49265 € |
|---|---|
| Unit Price with VAT: | 0,58625 € |

