
C1210C302M1HACTU | |
|---|---|
DigiKey Part Number | 399-C1210C302M1HACTUTR-ND - Tape & Reel (TR) 399-C1210C302M1HACTUCT-ND - Cut Tape (CT) 399-C1210C302M1HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C302M1HACTU |
Description | CAP CER 3000PF 100V X8R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3000 pF ±20% 100V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C302M1HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,09180 € | 4,59 € |
| 100 | 0,08090 € | 8,09 € |
| 500 | 0,06250 € | 31,25 € |
| 1.000 | 0,05683 € | 56,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04836 € | 193,44 € |
| 8.000 | 0,04521 € | 361,68 € |
| 12.000 | 0,04364 € | 523,68 € |
| 20.000 | 0,04189 € | 837,80 € |
| 28.000 | 0,04087 € | 1.144,36 € |
| 40.000 | 0,03989 € | 1.595,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

