Parametric Equivalent

C1210C242K1TACTU | |
|---|---|
DigiKey Part Number | 399-C1210C242K1TACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C242K1TACTU |
Description | CAP CER 1210 2.4NF 100VDC X8G |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2400 pF ±10% 100V Ceramic Capacitor X8G 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04620 € | 184,80 € |
| Unit Price without VAT: | 0,04620 € |
|---|---|
| Unit Price with VAT: | 0,05498 € |


