
C1210C226M8PACTU | |
|---|---|
DigiKey Part Number | 399-C1210C226M8PACTUTR-ND - Tape & Reel (TR) 399-C1210C226M8PACTUCT-ND - Cut Tape (CT) 399-C1210C226M8PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C226M8PACTU |
Description | CAP CER 22UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C226M8PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,80500 € | 8,05 € |
| 50 | 0,63780 € | 31,89 € |
| 100 | 0,58630 € | 58,63 € |
| 500 | 0,49936 € | 249,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47245 € | 472,45 € |
| 2.000 | 0,45031 € | 900,62 € |
| 3.000 | 0,43922 € | 1.317,66 € |
| 5.000 | 0,42692 € | 2.134,60 € |
| 7.000 | 0,41973 € | 2.938,11 € |
| 10.000 | 0,41282 € | 4.128,20 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

