
C1210C226M4RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C226M4RACTUTR-ND - Tape & Reel (TR) 399-C1210C226M4RACTUCT-ND - Cut Tape (CT) 399-C1210C226M4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C226M4RACTU |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C226M4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 0,98200 € | 9,82 € |
| 50 | 0,78600 € | 39,30 € |
| 100 | 0,72550 € | 72,55 € |
| 500 | 0,62314 € | 311,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56331 € | 563,31 € |
| 2.000 | 0,53849 € | 1.076,98 € |
| 3.000 | 0,52605 € | 1.578,15 € |
| 5.000 | 0,51475 € | 2.573,75 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

