22 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C226M4PACTU

DigiKey Part Number
399-C1210C226M4PACTUTR-ND - Tape & Reel (TR)
399-C1210C226M4PACTUCT-ND - Cut Tape (CT)
399-C1210C226M4PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C226M4PACTU
Description
CAP CER 22UF 16V X5R 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C226M4PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.028
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,38000 €1,38 €
100,91100 €9,11 €
500,72600 €36,30 €
1000,66890 €66,89 €
5000,57264 €286,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,54285 €542,85 €
2.0000,51832 €1.036,64 €
3.0000,50603 €1.518,09 €
5.0000,49241 €2.462,05 €
7.0000,48445 €3.391,15 €
10.0000,47678 €4.767,80 €
Manufacturers Standard Package
Unit Price without VAT:1,38000 €
Unit Price with VAT:1,64220 €