
C1210C226K4PACTU | |
|---|---|
DigiKey Part Number | 399-C1210C226K4PACTUTR-ND - Tape & Reel (TR) 399-C1210C226K4PACTUCT-ND - Cut Tape (CT) 399-C1210C226K4PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C226K4PACTU |
Description | CAP CER 22UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C226K4PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29700 € | 2,97 € |
| 50 | 0,22400 € | 11,20 € |
| 100 | 0,20130 € | 20,13 € |
| 500 | 0,16318 € | 81,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15138 € | 151,38 € |
| 2.000 | 0,14169 € | 283,38 € |
| 3.000 | 0,13683 € | 410,49 € |
| 5.000 | 0,13144 € | 657,20 € |
| 7.000 | 0,12830 € | 898,10 € |
| 10.000 | 0,12527 € | 1.252,70 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

