
C1210C226K3RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C226K3RACTUTR-ND - Tape & Reel (TR) 399-C1210C226K3RACTUCT-ND - Cut Tape (CT) 399-C1210C226K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C226K3RACTU |
Description | CAP CER 22UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C226K3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| 10 | 2,14600 € | 21,46 € |
| 50 | 1,78520 € | 89,26 € |
| 100 | 1,67370 € | 167,37 € |
| 500 | 1,48514 € | 742,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,42671 € | 1.426,71 € |
| 2.000 | 1,37861 € | 2.757,22 € |
| 3.000 | 1,35450 € | 4.063,50 € |
| 5.000 | 1,32779 € | 6.638,95 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,62950 € |

