
C1210C225K3PACTU | |
|---|---|
DigiKey Part Number | 399-C1210C225K3PACTUTR-ND - Tape & Reel (TR) 399-C1210C225K3PACTUCT-ND - Cut Tape (CT) 399-C1210C225K3PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C225K3PACTU |
Description | CAP CER 2.2UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C225K3PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.081" (2.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49500 € | 4,95 € |
| 50 | 0,38220 € | 19,11 € |
| 100 | 0,34750 € | 34,75 € |
| 500 | 0,28894 € | 144,47 € |
| 1.000 | 0,27083 € | 270,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25593 € | 511,86 € |
| 4.000 | 0,24366 € | 974,64 € |
| 6.000 | 0,23752 € | 1.425,12 € |
| 10.000 | 0,23071 € | 2.307,10 € |
| 14.000 | 0,22673 € | 3.174,22 € |
| 20.000 | 0,22290 € | 4.458,00 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

