1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C224KARACTU

DigiKey Part Number
399-C1210C224KARACTUTR-ND - Tape & Reel (TR)
399-C1210C224KARACTUCT-ND - Cut Tape (CT)
399-C1210C224KARACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C224KARACTU
Description
CAP CER 0.22UF 250V X7R 1210
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C224KARACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.091" (2.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.988
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,37100 €3,71 €
500,28280 €14,14 €
1000,25570 €25,57 €
5000,21004 €105,02 €
1.0000,19590 €195,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,18428 €368,56 €
4.0000,17471 €698,84 €
6.0000,16988 €1.019,28 €
10.0000,16196 €1.619,60 €
14.0000,16105 €2.254,70 €
20.0000,15851 €3.170,20 €
24.0000,15710 €3.770,40 €
48.0000,15233 €7.311,84 €
50.0000,15208 €7.604,00 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €