
C1210C223KBGACTU | |
|---|---|
DigiKey Part Number | 399-C1210C223KBGACTUTR-ND - Tape & Reel (TR) 399-C1210C223KBGACTUCT-ND - Cut Tape (CT) 399-C1210C223KBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C223KBGACTU |
Description | CAP CER 0.022UF 630V C0G 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C223KBGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71900 € | 7,19 € |
| 50 | 0,56680 € | 28,34 € |
| 100 | 0,51980 € | 51,98 € |
| 500 | 0,44040 € | 220,20 € |
| 1.000 | 0,41584 € | 415,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39563 € | 791,26 € |
| 4.000 | 0,37898 € | 1.515,92 € |
| 6.000 | 0,37064 € | 2.223,84 € |
| 10.000 | 0,36140 € | 3.614,00 € |
| 14.000 | 0,35599 € | 4.983,86 € |
| 20.000 | 0,35079 € | 7.015,80 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

