C1210C222MCGACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 2.045
Unit Price: 1,52000 €
Datasheet

Upgrade


KEMET
In Stock: 240
Unit Price: 1,27000 €
Datasheet

Upgrade


KEMET
In Stock: 5.495
Unit Price: 1,44000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,38736 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,23573 €
Datasheet
2200 pF ±20% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C222MCGACTU

DigiKey Part Number
399-C1210C222MCGACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C222MCGACTU
Description
CAP CER 2200PF 500V NP0 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C222MCGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.091" (2.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C222JCGACTUKEMET2.045399-C1210C222JCGACTUCT-ND1,52000 €Upgrade
C1210C222JDGACTUKEMET240399-C1210C222JDGACTUCT-ND1,27000 €Upgrade
C1210C222KCGACTUKEMET5.495399-C1210C222KCGACTUCT-ND1,44000 €Upgrade
C1210C222KCRACTUKEMET0399-C1210C222KCRACTUTR-ND0,38736 €Similar
C1210C222MCRACTUKEMET0399-C1210C222MCRACTUTR-ND0,23573 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,29657 €593,14 €
Manufacturers Standard Package
Unit Price without VAT:0,29657 €
Unit Price with VAT:0,35292 €