
C1210C222J2GACTU | |
|---|---|
DigiKey Part Number | 399-C1210C222J2GACTUTR-ND - Tape & Reel (TR) 399-C1210C222J2GACTUCT-ND - Cut Tape (CT) 399-C1210C222J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C222J2GACTU |
Description | CAP CER 2200PF 200V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C222J2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49500 € | 4,95 € |
| 50 | 0,38300 € | 19,15 € |
| 100 | 0,34830 € | 34,83 € |
| 500 | 0,28980 € | 144,90 € |
| 1.000 | 0,27171 € | 271,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25262 € | 631,55 € |
| 5.000 | 0,24111 € | 1.205,55 € |
| 7.500 | 0,23535 € | 1.765,12 € |
| 12.500 | 0,22896 € | 2.862,00 € |
| 17.500 | 0,22522 € | 3.941,35 € |
| 25.000 | 0,22163 € | 5.540,75 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

