
C1210C221KDGAC | |
|---|---|
DigiKey Part Number | 399-C1210C221KDGAC-ND |
Manufacturer | |
Manufacturer Product Number | C1210C221KDGAC |
Description | 220.PF 1000V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 241 | 0,63817 € | 153,80 € |
| Unit Price without VAT: | 0,63817 € |
|---|---|
| Unit Price with VAT: | 0,75942 € |

