
C1210C221J2GACTU | |
|---|---|
DigiKey Part Number | 399-C1210C221J2GACTUTR-ND - Tape & Reel (TR) 399-C1210C221J2GACTUCT-ND - Cut Tape (CT) 399-C1210C221J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C221J2GACTU |
Description | CAP CER 220PF 200V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C221J2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47900 € | 4,79 € |
| 50 | 0,36980 € | 18,49 € |
| 100 | 0,33610 € | 33,61 € |
| 500 | 0,27914 € | 139,57 € |
| 1.000 | 0,26155 € | 261,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23515 € | 940,60 € |
| 8.000 | 0,22534 € | 1.802,72 € |
| 12.000 | 0,22043 € | 2.645,16 € |
| 20.000 | 0,21498 € | 4.299,60 € |
| 28.000 | 0,21179 € | 5.930,12 € |
| 40.000 | 0,20872 € | 8.348,80 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

