18 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C186K8PACTU

DigiKey Part Number
399-C1210C186K8PACTUTR-ND - Tape & Reel (TR)
399-C1210C186K8PACTUCT-ND - Cut Tape (CT)
399-C1210C186K8PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C186K8PACTU
Description
CAP CER 18UF 10V X5R 1210
Customer Reference
Detailed Description
18 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C186K8PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.923
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,21000 €1,21 €
100,79400 €7,94 €
500,62880 €31,44 €
1000,57760 €57,76 €
5000,49140 €245,70 €
1.0000,46472 €464,72 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,39805 €995,12 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,43990 €