
C1210C183J5RACTU | |
|---|---|
DigiKey Part Number | 399-17495-2-ND - Tape & Reel (TR) 399-17495-1-ND - Cut Tape (CT) 399-17495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C183J5RACTU |
Description | CAP CER 0.018UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C183J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37000 € | 3,70 € |
| 50 | 0,28120 € | 14,06 € |
| 100 | 0,25400 € | 25,40 € |
| 500 | 0,20814 € | 104,07 € |
| 1.000 | 0,19394 € | 193,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17265 € | 690,60 € |
| 8.000 | 0,16474 € | 1.317,92 € |
| 12.000 | 0,16077 € | 1.929,24 € |
| 20.000 | 0,15638 € | 3.127,60 € |
| 28.000 | 0,15381 € | 4.306,68 € |
| 40.000 | 0,15133 € | 6.053,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

