15 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C156K8PACTU

DigiKey Part Number
399-C1210C156K8PACTUTR-ND - Tape & Reel (TR)
399-C1210C156K8PACTUCT-ND - Cut Tape (CT)
399-C1210C156K8PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C156K8PACTU
Description
CAP CER 15UF 10V X5R 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C156K8PACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.047" (1.20mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.162
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
100,87300 €8,73 €
500,69480 €34,74 €
1000,63990 €63,99 €
5000,54702 €273,51 €
1.0000,51829 €518,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,48796 €1.219,90 €
5.0000,46966 €2.348,30 €
7.5000,46049 €3.453,68 €
12.5000,45033 €5.629,12 €
17.5000,44439 €7.776,82 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €