Upgrade
Upgrade
Direct
Similar

C1210C152KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C152KDRACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C152KDRACTU |
Description | CAP CER 1500PF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C152KDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C152JDGACTU | KEMET | 0 | 399-C1210C152JDGACTUTR-ND | 0,61694 € | Upgrade |
| C1210C152KGRACTU | KEMET | 6.227 | 399-C1210C152KGRACTUCT-ND | 1,28000 € | Upgrade |
| 1210AC152KAT1A | KYOCERA AVX | 0 | 1210AC152KAT1A-ND | 0,27954 € | Direct |
| C3225C0G3A152J200AC | TDK | 227 | 445-174775-1-ND | 1,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42795 € | 427,95 € |
| Unit Price without VAT: | 0,42795 € |
|---|---|
| Unit Price with VAT: | 0,50926 € |




