
C1210C152F2GAC | |
|---|---|
DigiKey Part Number | 399-C1210C152F2GAC-ND |
Manufacturer | |
Manufacturer Product Number | C1210C152F2GAC |
Description | CAP CER 1500PF 200V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±1% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±1% | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | 1,78495 € | 162,43 € |
| Unit Price without VAT: | 1,78495 € |
|---|---|
| Unit Price with VAT: | 2,12409 € |

