Parametric Equivalent

C1210C152F1TACTU | |
|---|---|
DigiKey Part Number | 399-C1210C152F1TACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C152F1TACTU |
Description | CAP CER 1210 1.5NF 100VDC X8G |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±1% 100V Ceramic Capacitor X8G 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Low ESL, High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C152F1TACAUTO | KEMET | 0 | 399-C1210C152F1TACAUTOTR-ND | 0,14138 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13494 € | 539,76 € |
| Unit Price without VAT: | 0,13494 € |
|---|---|
| Unit Price with VAT: | 0,16058 € |


