Upgrade
Similar
Direct

C1210C151MGGACTU | |
|---|---|
DigiKey Part Number | 399-C1210C151MGGACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C151MGGACTU |
Description | CAP CER 150PF 2KV NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±20% 2000V (2kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C151MGGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C151JGGACTU | KEMET | 1.183 | 399-C1210C151JGGACTUCT-ND | 1,69000 € | Upgrade |
| C1210C151MGRACTU | KEMET | 0 | 399-C1210C151MGRACTUTR-ND | 0,37727 € | Similar |
| 1210GA151MAT1A | KYOCERA AVX | 0 | 1210GA151MAT1A-ND | 0,32114 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,50197 € | 1.003,94 € |
| Unit Price without VAT: | 0,50197 € |
|---|---|
| Unit Price with VAT: | 0,59734 € |



