
C1210C126K8PACTU | |
|---|---|
DigiKey Part Number | 399-C1210C126K8PACTUTR-ND - Tape & Reel (TR) 399-C1210C126K8PACTUCT-ND - Cut Tape (CT) 399-C1210C126K8PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C126K8PACTU |
Description | CAP CER 12UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C126K8PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,72900 € | 7,29 € |
| 50 | 0,57540 € | 28,77 € |
| 100 | 0,52790 € | 52,79 € |
| 500 | 0,44756 € | 223,78 € |
| 1.000 | 0,42271 € | 422,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40226 € | 804,52 € |
| 4.000 | 0,38542 € | 1.541,68 € |
| 6.000 | 0,37698 € | 2.261,88 € |
| 10.000 | 0,36763 € | 3.676,30 € |
| 14.000 | 0,36216 € | 5.070,24 € |
| 20.000 | 0,35690 € | 7.138,00 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

