1.2 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C125K3PACTU

DigiKey Part Number
399-C1210C125K3PACTUTR-ND - Tape & Reel (TR)
399-C1210C125K3PACTUCT-ND - Cut Tape (CT)
399-C1210C125K3PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C125K3PACTU
Description
CAP CER 1.2UF 25V X5R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.2 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C125K3PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.106
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,36500 €3,65 €
500,27760 €13,88 €
1000,25080 €25,08 €
5000,20528 €102,64 €
1.0000,19122 €191,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,17639 €440,97 €
5.0000,16745 €837,25 €
7.5000,16298 €1.222,35 €
12.5000,15801 €1.975,13 €
17.5000,15511 €2.714,43 €
25.0000,15232 €3.808,00 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €