Upgrade
Upgrade



C1210C124F4JACTU | |
|---|---|
DigiKey Part Number | 399-C1210C124F4JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C124F4JACTU |
Description | CAP CER 0.12UF 16V U2J 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±1% 16V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C124F4JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C124F3JACTU | KEMET | 0 | 399-C1210C124F3JACTUTR-ND | 1,29769 € | Upgrade |
| C1210C124F5JACTU | KEMET | 0 | 399-C1210C124F5JACTUTR-ND | 1,90676 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,59608 € | 6.384,32 € |
| Unit Price without VAT: | 1,59608 € |
|---|---|
| Unit Price with VAT: | 1,89934 € |


