
C1210C107M9PACTU | |
|---|---|
DigiKey Part Number | 399-C1210C107M9PACTUTR-ND - Tape & Reel (TR) 399-C1210C107M9PACTUCT-ND - Cut Tape (CT) 399-C1210C107M9PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C107M9PACTU |
Description | CAP CER 100UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C107M9PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 1,84700 € | 18,47 € |
| 50 | 1,52500 € | 76,25 € |
| 100 | 1,42550 € | 142,55 € |
| 500 | 1,25706 € | 628,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,20492 € | 1.204,92 € |
| 2.000 | 1,16198 € | 2.323,96 € |
| 3.000 | 1,14045 € | 3.421,35 € |
| 5.000 | 1,11660 € | 5.583,00 € |
| 7.000 | 1,10265 € | 7.718,55 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |

