


C1210C106M5RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C106M5RACTUTR-ND - Tape & Reel (TR) 399-C1210C106M5RACTUCT-ND - Cut Tape (CT) 399-C1210C106M5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C106M5RACTU |
Description | CAP CER 10UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C106M5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,67400 € | 6,74 € |
| 50 | 0,52940 € | 26,47 € |
| 100 | 0,48490 € | 48,49 € |
| 500 | 0,40954 € | 204,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38625 € | 386,25 € |
| 2.000 | 0,36707 € | 734,14 € |
| 3.000 | 0,35747 € | 1.072,41 € |
| 5.000 | 0,34682 € | 1.734,10 € |
| 7.000 | 0,34060 € | 2.384,20 € |
| 10.000 | 0,33461 € | 3.346,10 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

