
C1210C106M5R2CAUTO | |
|---|---|
DigiKey Part Number | 399-16881-2-ND - Tape & Reel (TR) 399-16881-1-ND - Cut Tape (CT) 399-16881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C106M5R2CAUTO |
Description | CAP CER 10UF 50V X7R SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | C1210C106M5R2CAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.138" L x 0.102" W (3.50mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.248" (6.30mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 € | 3,95 € |
| 10 | 2,83900 € | 28,39 € |
| 50 | 2,48180 € | 124,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,08913 € | 626,74 € |
| 600 | 2,00622 € | 1.203,73 € |
| 900 | 1,96468 € | 1.768,21 € |
| 1.500 | 1,91863 € | 2.877,95 € |
| 2.100 | 1,89172 € | 3.972,61 € |
| 3.000 | 1,86581 € | 5.597,43 € |
| 3.600 | 1,85354 € | 6.672,74 € |
| Unit Price without VAT: | 3,95000 € |
|---|---|
| Unit Price with VAT: | 4,70050 € |

