
C1210C106M3PACTU | |
|---|---|
DigiKey Part Number | 399-C1210C106M3PACTUTR-ND - Tape & Reel (TR) 399-C1210C106M3PACTUCT-ND - Cut Tape (CT) 399-C1210C106M3PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C106M3PACTU |
Description | CAP CER 10UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C106M3PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,17400 € | 11,74 € |
| 50 | 0,94780 € | 47,39 € |
| 100 | 0,87810 € | 87,81 € |
| 500 | 0,76012 € | 380,06 € |
| 1.000 | 0,72361 € | 723,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,69356 € | 1.387,12 € |
| 4.000 | 0,66880 € | 2.675,20 € |
| 6.000 | 0,65640 € | 3.938,40 € |
| 10.000 | 0,64265 € | 6.426,50 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

