Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1210C106K9PACTM | |
|---|---|
DigiKey Part Number | 399-C1210C106K9PACTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C106K9PACTM |
Description | 10.0UF 6.3V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C106K9PACTU | KEMET | 216 | 399-C1210C106K9PACTUCT-ND | 1,56000 € | Parametric Equivalent |
| 1210X106K6R3CT | Walsin Technology Corporation | 0 | 1292-1210X106K6R3CTTR-ND | 0,06370 € | Parametric Equivalent |
| KGM32JR50J106KU | KYOCERA AVX | 0 | 478-KGM32JR50J106KUTR-ND | 0,73463 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,48530 € | 970,60 € |
| Unit Price without VAT: | 0,48530 € |
|---|---|
| Unit Price with VAT: | 0,57751 € |




