
C1210C106K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-7046-2-ND - Tape & Reel (TR) 399-7046-1-ND - Cut Tape (CT) 399-7046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C106K3RACAUTO |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C106K3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,56600 € | 5,66 € |
| 50 | 0,45860 € | 22,93 € |
| 100 | 0,42120 € | 42,12 € |
| 500 | 0,34240 € | 171,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29050 € | 290,50 € |
| 2.000 | 0,26657 € | 533,14 € |
| 3.000 | 0,26451 € | 793,53 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

