
C1210C106K3PACTU | |
|---|---|
DigiKey Part Number | 399-C1210C106K3PACTUTR-ND - Tape & Reel (TR) 399-C1210C106K3PACTUCT-ND - Cut Tape (CT) 399-C1210C106K3PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C106K3PACTU |
Description | CAP CER 10UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C106K3PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,21900 € | 12,19 € |
| 50 | 0,98700 € | 49,35 € |
| 100 | 0,91530 € | 91,53 € |
| 500 | 0,79410 € | 397,05 € |
| 1.000 | 0,75656 € | 756,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,72566 € | 1.451,32 € |
| 4.000 | 0,70022 € | 2.800,88 € |
| 6.000 | 0,68747 € | 4.124,82 € |
| 10.000 | 0,67334 € | 6.733,40 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

