
C1210C105Z5VACTU | |
|---|---|
DigiKey Part Number | 399-C1210C105Z5VACTUTR-ND - Tape & Reel (TR) 399-C1210C105Z5VACTUCT-ND - Cut Tape (CT) 399-C1210C105Z5VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C105Z5VACTU |
Description | CAP CER 1UF 50V Y5V 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C105Z5VACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance -20%, +80% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12105G105ZAT2A | KYOCERA AVX | 3.847 | 478-KGM32HV51H105ZUCT-ND | 0,76000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28100 € | 2,81 € |
| 50 | 0,21120 € | 10,56 € |
| 100 | 0,18950 € | 18,95 € |
| 500 | 0,15316 € | 76,58 € |
| 1.000 | 0,14191 € | 141,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13266 € | 265,32 € |
| 4.000 | 0,12505 € | 500,20 € |
| 6.000 | 0,12124 € | 727,44 € |
| 10.000 | 0,11702 € | 1.170,20 € |
| 14.000 | 0,11455 € | 1.603,70 € |
| 20.000 | 0,11217 € | 2.243,40 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

