1 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C105M3RACTU

DigiKey Part Number
399-C1210C105M3RACTUTR-ND - Tape & Reel (TR)
399-C1210C105M3RACTUCT-ND - Cut Tape (CT)
399-C1210C105M3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C105M3RACTU
Description
CAP CER 1UF 25V X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C105M3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C105J1RACTUKEMET2.625399-14720-1-ND1,73000 €Upgrade
C1210C105J3RACTUKEMET1.808399-C1210C105J3RACTUCT-ND1,37000 €Upgrade
C1210C105J5NACTUKEMET4.513399-C1210C105J5NACTUCT-ND1,76000 €Upgrade
C1210C105J5RACTUKEMET16.276399-C1210C105J5RACTUCT-ND0,65000 €Upgrade
C1210C105K1RACTUKEMET50.482399-C1210C105K1RACTUCT-ND0,65000 €Upgrade
In-Stock: 1.968
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,58900 €5,89 €
500,45920 €22,96 €
1000,41930 €41,93 €
5000,35180 €175,90 €
1.0000,33095 €330,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,30894 €772,35 €
5.0000,29567 €1.478,35 €
7.5000,28902 €2.167,65 €
12.5000,28165 €3.520,62 €
17.5000,27734 €4.853,45 €
25.0000,27319 €6.829,75 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,09480 €