
C1210C105M1RACTU | |
|---|---|
DigiKey Part Number | 399-13218-2-ND - Tape & Reel (TR) 399-13218-1-ND - Cut Tape (CT) 399-13218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C105M1RACTU |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C105M1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,93600 € | 9,36 € |
| 50 | 0,74800 € | 37,40 € |
| 100 | 0,68980 € | 68,98 € |
| 500 | 0,59152 € | 295,76 € |
| 1.000 | 0,56112 € | 561,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,53610 € | 1.072,20 € |
| 4.000 | 0,51550 € | 2.062,00 € |
| 6.000 | 0,50517 € | 3.031,02 € |
| 10.000 | 0,49373 € | 4.937,30 € |
| 14.000 | 0,48704 € | 6.818,56 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

